0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8763

RoHS

Date/Lot Code

Each
1+$15.500
5+$13.620
10+$11.740
25+$11.100
100+$10.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+$20.900
5+$18.750
10+$16.590
25+$15.710
100+$14.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0331

RoHS

Each
1+$16.800
5+$15.730
10+$14.650
25+$13.990
100+$13.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
1kV
PC Pin
52.5mm
17V/µs
680A
25.2A
0.004ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK