0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0254

RoHS

Date/Lot Code

Each
1+$13.580
25+$10.080
100+$9.720
250+$9.640
500+$9.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.05kA
26.1A
0.0028ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8352

RoHS

Each
1+$23.470
5+$20.940
10+$18.400
25+$17.860
100+$17.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8699

RoHS

Date/Lot Code

Each
1+$15.500
5+$13.390
10+$11.270
25+$10.870
100+$10.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH7035

RoHS

Date/Lot Code

Each
1+$19.380
5+$17.090
10+$14.800
25+$14.540
100+$14.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
37.5mm
75V/µs
938A
26.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9858

RoHS

Each
1+$16.150
25+$12.090
100+$11.640
250+$11.270
500+$11.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
938A
26.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9834

RoHS

Each
1+$14.130
25+$10.720
100+$10.060
250+$10.050
500+$9.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3505

RoHS

Each
1+$24.160
5+$21.540
10+$18.920
25+$18.610
100+$18.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
1.35kA
26.1A
3200µohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK