0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0257

RoHS

Date/Lot Code

Each
1+$19.660
5+$17.610
10+$15.540
25+$14.950
100+$14.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1375

RoHS

Date/Lot Code

Each
1+$18.290
5+$17.530
10+$16.550
25+$14.950
100+$14.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7711

RoHS

Each
1+$30.210
5+$27.720
10+$25.220
25+$23.900
100+$22.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
-
03AM7696

RoHS

Each
1+$20.940
5+$20.070
10+$18.940
25+$17.110
100+$16.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
03AM7697

RoHS

Each
1+$19.940
5+$19.110
10+$18.040
25+$16.290
100+$15.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
69AH7712

RoHS

Each
1+$30.210
5+$26.810
10+$23.390
25+$22.850
100+$22.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
5100µohm
57mm
40mm
51.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK