0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0279

RoHS

Date/Lot Code

Each
1+$20.010
5+$17.700
10+$14.920
25+$13.550
100+$12.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
700V
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6386

RoHS

Each
1+$11.440
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
900V
-
37.5mm
35V/µs
1.155kA
27.6A
-
42mm
35mm
50mm
C4AQ-M Series
-
105°C
AEC-Q200
12AN6372

RoHS

Each
1+$14.570
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
-
Through Hole
700V
Radial Leaded
37.5mm
30V/µs
1.35kA
27.6A
0.0025ohm
42mm
35mm
46mm
C4AQ-M Series
-
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK