0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8359

RoHS

Each
1+$19.360
5+$17.170
10+$14.980
25+$14.510
100+$14.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
480A
27.8A
0.004ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7808

RoHS

Each
1+$25.550
5+$23.340
10+$21.140
25+$19.970
100+$18.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6646

RoHS

Each
1+$23.600
5+$21.530
10+$19.450
25+$18.360
100+$17.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6645

RoHS

Each
1+$22.330
5+$20.770
10+$19.200
25+$18.230
100+$17.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
57.5mm
35mm
56mm
EZPV Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK