0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3333

RoHS

Each
1+$6.540
25+$6.250
100+$5.440
250+$5.050
500+$4.520
More Pricing...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
MP HAPB Series
-40°C
85°C
-
87AK9857

RoHS

Each
1+$18.250
5+$16.200
10+$14.130
25+$13.560
100+$12.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
FE Series
-40°C
125°C
-
45AM3728

RoHS

Each
1+$24.530
5+$21.920
10+$18.790
25+$17.230
100+$16.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
0.0042ohm
-
57.5mm
35mm
60mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
01AC1644

RoHS

Each
1+$13.450
25+$10.710
100+$9.500
250+$9.020
500+$8.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
502A
28A
2200µohm
-
41.5mm
20mm
40mm
C4AT Series
-40°C
85°C
-
69AC3835

RoHS

Each
36+$8.650
50+$8.570
100+$8.480
250+$8.400
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
PC Pin
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
-
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
85AC1706

RoHS

Each
1+$119.390
5+$106.570
10+$91.190
25+$83.510
50+$81.470
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
28A
3600µohm
75mm
-
-
147mm
C44P-R Series
-25°C
70°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK