0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14AM6517

RoHS

Each
1+$18.770
5+$17.990
10+$16.980
25+$15.340
100+$14.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
2400µohm
57.5mm
35mm
50mm
C4AS Series
-40°C
85°C
-
13AN2033

RoHS

Date/Lot Code

Each
1+$7.460
25+$7.120
100+$6.160
250+$5.690
500+$5.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
69AC3841

RoHS

Date/Lot Code

Each
1+$17.730
5+$15.570
10+$13.400
25+$13.210
100+$13.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
52.5mm
54V/µs
540A
29A
0.0029ohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
01AC1667

RoHS

Each
1+$18.580
5+$16.250
10+$13.920
25+$13.910
100+$13.900
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
C4BS Series
-40°C
85°C
-
86AK7377

RoHS

Each
1+$12.770
25+$8.480
100+$8.140
250+$7.970
500+$7.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
2600µohm
42mm
35mm
45mm
FE Series
-40°C
125°C
-
09AN5027

RoHS

Each
1+$9.040
25+$8.700
100+$7.750
250+$7.290
500+$6.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5028

RoHS

Each
1+$9.170
25+$8.830
100+$7.850
250+$7.390
500+$6.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5031

RoHS

Each
1+$8.930
25+$8.590
100+$7.640
250+$7.190
500+$6.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
14AM6518

RoHS

Each
1+$17.850
5+$15.580
10+$13.300
25+$12.870
100+$12.440
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
1.195kA
29A
3600µohm
57.5mm
30mm
45mm
C4BS Series
-40°C
85°C
-
01AC1652

RoHS

Each
1+$15.450
25+$12.940
100+$11.130
250+$10.620
500+$10.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
702A
29A
1800µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3838

RoHS

Each
36+$10.320
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
37.5mm
55V/µs
828A
29A
0.0016ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3837

RoHS

Each
36+$11.310
50+$11.070
100+$10.830
250+$10.590
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
0.0014ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
01AC1651

RoHS

Each
1+$14.790
25+$14.770
100+$10.320
250+$10.130
500+$9.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
High Frequency
Through Hole
350V
600V
-
Radial Leaded
37.5mm
70V/µs
632A
29A
1900µohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3842

RoHS

Each
36+$9.140
50+$8.960
100+$8.780
250+$8.590
Metallized PP
Radial Box - 4 Pin
4.7µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
37.5mm
100V/µs
471A
29A
0.0025ohm
42mm
30mm
45mm
C4AT Series
-40°C
85°C
-
69AC3833

RoHS

Each
44+$9.050
50+$8.950
100+$8.850
Metallized PP
Radial Box - 4 Pin
2µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
37.5mm
758V/µs
1.516kA
29A
0.0023ohm
41.5mm
24mm
44mm
C4AS Series
-40°C
85°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK