0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
27AM6132

RoHS

Each
5+$1.490
10+$1.200
25+$1.110
50+$1.020
100+$0.923
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
3.7A
0.013ohm
18mm
8.5mm
14.5mm
B32642B Series
-55°C
125°C
AEC-Q200
17AN5163

RoHS

Date/Lot Code

Each
10+$0.347
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
200V/µs
3.7A
0.0149ohm
18mm
5mm
10.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK