0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6610

RoHS

Date/Lot Code

Each
1+$0.604
10+$0.281
25+$0.271
50+$0.263
100+$0.253
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
48AC3191

RoHS

Each
10+$0.535
25+$0.522
50+$0.508
100+$0.494
500+$0.423
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5374

RoHS

Each
1+$1.040
10+$0.546
25+$0.532
50+$0.517
100+$0.504
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK