0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0258

RoHS

Date/Lot Code

Each
1+$17.560
5+$15.540
10+$13.500
25+$13.120
100+$12.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
83AH9875

RoHS

Each
1+$26.020
5+$23.390
10+$20.770
25+$19.120
100+$17.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK