0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5325

RoHS

Date/Lot Code

Each
1+$106.130
5+$99.030
10+$91.920
25+$90.090
50+$88.250
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
-
-
117mm
34A
-
C44P-T Series
-30°C
70°C
-
38AJ1415

RoHS

Date/Lot Code

Each
1+$29.460
5+$26.650
10+$23.840
25+$23.240
100+$22.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
-
57.5mm
45mm
65mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ8819

RoHS

Each
1+$20.140
5+$17.700
10+$15.260
25+$14.790
100+$14.320
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+$62.890
5+$57.400
10+$51.900
25+$50.300
50+$48.710
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
-
82Y0704

RoHS

Each
32+$12.610
50+$12.200
100+$11.560
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
0.0023ohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
-
33AH7055

RoHS

Date/Lot Code

Each
1+$26.190
5+$23.610
10+$21.030
25+$21.020
100+$21.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
13V/µs
596A
34A
0.0031ohm
-
57.5mm
45mm
65mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC8370

RoHS

Each
1+$150.880
5+$134.740
10+$115.370
25+$105.690
50+$105.680
More Pricing...
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
-
34A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK