0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1485

RoHS

Date/Lot Code

Each
1+$113.590
5+$101.810
10+$90.040
25+$88.230
50+$86.430
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
C44U-T Series
-40°C
85°C
-
03AM7600

RoHS

Each
1+$22.690
5+$21.750
10+$20.530
25+$18.540
100+$17.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
875V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
70V/µs
-
38A
2600µohm
-
57.5mm
60mm
45mm
B32678 Series
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK