Power Film Capacitors :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(15)
RMS Current (Irms)
=3A
1
(7)
(1)
(4)
(1)
(3)
(3)
(1)
(2)
Dielectric Type
(16)
Capacitor Case / Package
(15)
(1)
Capacitance
(10)
(6)
Capacitance Tolerance
(4)
(12)
Typical Applications
(3)
(13)
Capacitor Mounting
(16)
Voltage(AC)
(1)
(2)
Voltage(DC)
(1)
(1)
(5)
(2)
(3)
(1)
(3)
Humidity Rating
(10)
(3)
(1)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.530 10+$1.910 25+$1.810 50+$1.690 100+$1.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 75V/µs | 150A | 3A | 0.0345ohm | 32mm | 9mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.400 10+$2.380 25+$2.180 50+$1.980 100+$1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 0.043ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.400 10+$2.390 25+$1.920 50+$1.440 100+$1.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.620 10+$2.470 25+$2.280 50+$2.080 100+$1.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 130A | 3A | 0.03ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+$3.220 25+$2.360 100+$2.320 250+$2.270 500+$2.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 0.043ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$1.300 10+$1.010 25+$0.926 50+$0.840 100+$0.743 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 75A | 3A | 0.032ohm | 26mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+$4.250 10+$3.020 25+$2.940 50+$2.840 100+$2.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | 32mm | 11mm | 21mm | MKP1847 Series | -40°C | 105°C | - | ||||||
Each | 1+$3.110 25+$2.230 100+$1.790 250+$1.780 500+$1.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+$3.600 25+$2.230 100+$1.980 250+$1.900 500+$1.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | 32mm | 11mm | 21mm | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+$4.110 25+$3.020 100+$2.270 250+$2.230 500+$2.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 120A | 3A | 0.035ohm | 32mm | 9mm | 19mm | MKP1848C Series | -55°C | 105°C | - | ||||||
09AN4817 RoHS | Each | 1+$1.550 10+$1.230 25+$1.140 50+$1.050 100+$0.953 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 75A | 3A | 0.032ohm | 26mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 5+$2.000 25+$1.700 100+$1.580 250+$1.470 500+$1.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 3A | 0.0372ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | - | ||||||
09AN4820 RoHS | Each | 1+$2.070 25+$1.740 100+$1.620 250+$1.520 500+$1.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 50A | 3A | 0.042ohm | 32mm | 9mm | 19mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6213 RoHS | Each | 1+$3.720 25+$2.570 100+$2.010 250+$1.950 500+$1.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 130A | 3A | 0.03ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+$6.140 10+$4.600 25+$4.460 50+$4.310 100+$3.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 50V/µs | 50A | 3A | 0.0295ohm | 32mm | 13mm | 23mm | MKP1847H Series | -40°C | 105°C | - | ||||||
11AN6242 RoHS | Each | 1+$3.010 25+$2.650 100+$2.210 250+$1.990 500+$1.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 150A | 3A | 0.0345ohm | 32mm | 9mm | 19mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||