0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH5019

RoHS

Each
10+$0.496
25+$0.483
50+$0.472
100+$0.459
500+$0.437
More Pricing...
Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
31Y4111

RoHS

Each
10+$0.567
25+$0.552
50+$0.538
100+$0.523
500+$0.485
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK