0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2781

RoHS

Each
1+$0.817
10+$0.569
25+$0.515
50+$0.460
100+$0.406
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
18mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6627

RoHS

Date/Lot Code

Each
1+$0.921
10+$0.482
25+$0.470
50+$0.457
100+$0.444
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5417

RoHS

Each
1+$2.260
10+$1.610
25+$1.520
50+$1.410
100+$1.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9451

RoHS

Each
10+$0.993
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
39AH9229

RoHS

Each
10+$1.140
25+$1.060
50+$0.969
100+$0.881
500+$0.758
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
29AM6829

RoHS

Each
1+$2.090
10+$1.670
25+$1.550
50+$1.430
100+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6830

RoHS

Each
1+$1.860
25+$1.570
100+$1.460
250+$1.370
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
87AK9845

RoHS

Each
1+$2.070
25+$1.480
100+$1.110
250+$1.100
500+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
45AM3720

RoHS

Each
1+$1.280
10+$1.130
25+$0.972
50+$0.889
100+$0.834
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK