Power Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(2)
RMS Current (Irms)
=4.2A
1
(7)
(1)
(4)
(1)
(3)
(3)
(1)
(2)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(4)
(1)
(2)
Capacitance Tolerance
(7)
Typical Applications
(5)
(2)
Capacitor Mounting
(7)
Voltage(DC)
(1)
(2)
(2)
(2)
Capacitor Terminals
(3)
(4)
Lead Spacing
(6)
(1)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.150 25+$2.270 100+$1.920 250+$1.800 500+$1.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | 0.0364ohm | 31.5mm | 11mm | 20mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.980 25+$2.510 100+$2.340 250+$2.180 500+$1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | 0.0362ohm | 32mm | 21mm | 12.5mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.070 10+$3.010 25+$2.810 50+$2.600 100+$2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | 32mm | 11mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+$2.850 25+$2.050 100+$1.530 250+$1.510 500+$1.470 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 28V/µs | 28A | 4.2A | 0.0331ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.760 25+$2.040 100+$1.600 250+$1.540 500+$1.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.7mm | 28V/µs | 28A | 4.2A | 0.0329ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$1.900 10+$1.530 25+$1.410 50+$1.300 100+$1.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$1.840 10+$1.480 25+$1.370 50+$1.260 100+$1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||