0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8346

RoHS

Each
1+$3.240
25+$2.320
100+$1.740
250+$1.700
500+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
46AM2825

RoHS

Date/Lot Code

Each
1+$0.875
10+$0.457
25+$0.445
50+$0.432
100+$0.421
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
21AM0033

RoHS

Each
256+$1.170
500+$1.150
1000+$1.130
2500+$1.120
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.3A
0.0316ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
47AM8402

RoHS

Date/Lot Code

Each
1+$19.010
5+$16.990
10+$14.970
25+$13.990
100+$13.010
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
DC Filter
Through Hole
-
75V
-
Radial Leaded
27.5mm
-
-
4.3A
-
31.1mm
14.9mm
25.7mm
FFB Series
-55°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK