0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6418

RoHS

Each
1+$9.490
10+$7.380
25+$7.030
50+$6.680
100+$5.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
33AH6687

RoHS

Date/Lot Code

Each
1+$1.370
10+$0.752
25+$0.734
50+$0.716
100+$0.697
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
57X3623

RoHS

Date/Lot Code

Each
1+$7.860
25+$5.870
100+$4.270
250+$4.250
500+$4.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
59AC8764

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.790
100+$1.350
250+$1.290
500+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0367

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.780
100+$1.360
250+$1.330
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+$5.160
10+$3.860
25+$3.590
50+$3.330
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
21AM4052

RoHS

Date/Lot Code

Each
1+$2.290
25+$1.620
100+$1.210
250+$1.200
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN1999

RoHS

Each
1+$2.570
25+$1.760
100+$1.440
250+$1.310
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
120A
4.5A
0.0165ohm
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1986

RoHS

Each
1+$2.430
25+$1.660
100+$1.360
250+$1.230
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8709

RoHS

Date/Lot Code

Each
1+$2.650
25+$2.170
100+$2.000
250+$1.830
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
51AC1009

RoHS

Each
1+$2.830
25+$2.080
100+$1.630
250+$1.580
500+$1.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9823

RoHS

Each
1+$2.160
10+$1.530
25+$1.400
50+$1.260
100+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
4.5A
C4AF Series
-55°C
105°C
AEC-Q200
57AC1796

RoHS

Each
1+$3.110
25+$2.760
100+$2.340
250+$2.130
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
11AC3521

RoHS

Each
1+$6.190
10+$4.700
25+$4.610
50+$4.530
100+$4.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.5A
0.0205ohm
32mm
15mm
25mm
-
MKP1847H Series
-40°C
105°C
-
39AH9171

RoHS

Each
10+$0.501
25+$0.489
50+$0.476
100+$0.463
500+$0.420
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.5A
0.019ohm
18mm
7.5mm
13.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
29AM6847

RoHS

Each
1+$1.890
10+$1.520
25+$1.400
50+$1.290
100+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4841

RoHS

Each
1+$2.330
25+$1.970
100+$1.830
250+$1.710
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
11AN6238

RoHS

Each
1+$7.770
10+$5.850
25+$5.610
50+$5.360
100+$4.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
125A
4.5A
0.0115ohm
42mm
27mm
15mm
-
MKP1848S Series
-40°C
105°C
-
09AN4839

RoHS

Each
1+$2.330
25+$1.970
100+$1.830
250+$1.710
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4836

RoHS

Each
1+$1.960
10+$1.570
25+$1.450
50+$1.350
100+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4813

RoHS

Each
1+$2.300
25+$1.940
100+$1.810
250+$1.690
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4856

RoHS

Each
1+$2.450
25+$2.070
100+$1.930
250+$1.790
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
120A
4.5A
0.0165ohm
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM6848

RoHS

Each
1+$1.950
10+$1.570
25+$1.450
50+$1.340
100+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
31.5mm
10.5mm
21mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
45AM3711

RoHS

Each
1+$1.600
10+$1.430
25+$1.220
50+$1.110
100+$1.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
4.5A
0.0273ohm
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
87AK9847

RoHS

Each
1+$2.080
25+$1.490
100+$1.140
250+$1.120
500+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
4.5A
0.0273ohm
32mm
11mm
20mm
-
FB Series
-40°C
125°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK