0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0392

RoHS

Date/Lot Code

Each
1+$2.570
25+$1.750
100+$1.370
250+$1.350
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8753

RoHS

Date/Lot Code

Each
1+$2.600
25+$1.780
100+$1.350
250+$1.310
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2786

RoHS

Each
10+$0.735
25+$0.717
50+$0.700
100+$0.682
500+$0.636
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
26AM6003

RoHS

Each
1+$1.940
25+$1.640
100+$1.540
250+$1.420
500+$1.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
-
4.8A
7000µohm
18mm
11mm
18.5mm
B32642B Series
-55°C
125°C
AEC-Q200
29AM6831

RoHS

Each
1+$1.980
25+$1.670
100+$1.570
250+$1.460
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6832

RoHS

Each
1+$2.040
25+$1.720
100+$1.600
250+$1.490
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
38AJ1382

RoHS

Date/Lot Code

Each
1+$2.780
25+$1.990
100+$1.470
250+$1.460
500+$1.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.8A
0.0289ohm
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AM0026

RoHS

Each
256+$1.420
500+$1.240
1000+$1.060
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
105A
4.8A
0.0254ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK