0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
50AK8328

RoHS

Each
1+$4.480
10+$3.290
25+$3.020
50+$2.750
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
31.5mm
22mm
37mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
46AM2826

RoHS

Date/Lot Code

Each
1+$1.020
10+$0.608
25+$0.587
50+$0.566
100+$0.545
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
18mm
7.5mm
13.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
59AC8689

RoHS

Date/Lot Code

Each
1+$2.650
25+$2.170
100+$2.000
250+$1.830
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
39AH9234

RoHS

Each
1+$1.930
10+$1.130
25+$1.080
50+$1.030
100+$0.985
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
20mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
83AH9824

RoHS

Each
1+$2.160
10+$1.530
25+$1.430
50+$1.340
100+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
33AH6636

RoHS

Date/Lot Code

Each
250+$1.160
500+$1.070
1000+$1.020
2500+$0.969
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
21AM0016

RoHS

Each
256+$1.290
500+$1.250
1000+$1.200
2500+$1.090
Metallized PP
Radial Box - 2 Pin
-
2.4µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
156A
5.4A
0.0203ohm
32mm
11mm
20mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK