0
0 Items$0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8336

RoHS

Each
1+$2.870
25+$2.040
100+$1.510
250+$1.440
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2003

RoHS

Each
1+$1.910
25+$1.570
100+$1.450
250+$1.330
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2004

RoHS

Each
1+$2.820
25+$1.950
100+$1.600
250+$1.480
500+$1.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1998

RoHS

Each
1+$2.010
25+$1.650
100+$1.520
250+$1.390
500+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
57X3643

RoHS

Date/Lot Code

Each
1+$6.700
10+$5.120
25+$4.870
50+$4.600
100+$4.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
MKP1848S Series
-40°C
105°C
-
58AJ8084

RoHS

Date/Lot Code

Each
1+$4.350
10+$3.240
25+$3.020
50+$2.800
100+$2.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
198A
5.5A
0.026ohm
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
33AH6656

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.748
25+$0.738
50+$0.727
100+$0.717
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2787

RoHS

Each
10+$0.810
25+$0.791
50+$0.772
100+$0.753
500+$0.656
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
72AK6571

RoHS

Each
1+$5.980
10+$4.530
25+$4.240
50+$3.940
100+$3.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
72AK6572

RoHS

Each
1+$5.980
10+$4.530
25+$4.240
50+$3.940
100+$3.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4822

RoHS

Date/Lot Code

Each
1+$2.580
25+$2.170
100+$2.040
250+$1.890
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5189

RoHS

Each
1+$3.490
10+$2.500
25+$2.310
50+$2.110
100+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
25V/µs
-
5.5A
0.019ohm
42mm
24mm
15mm
B32716P Series
-55°C
125°C
AEC-Q200
03AM7645

RoHS

Each
5+$2.670
25+$2.260
100+$2.110
250+$1.960
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.5A
0.0134ohm
31.5mm
11mm
19mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4855

RoHS

Each
1+$2.430
25+$2.050
100+$1.920
250+$1.780
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4872

RoHS

Each
1+$2.780
25+$2.350
100+$2.190
250+$2.040
500+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
160A
5.5A
0.0125ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4812

RoHS

Each
1+$2.240
25+$1.890
100+$1.770
250+$1.640
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4824

RoHS

Each
1+$2.570
25+$2.160
100+$2.020
250+$1.880
500+$1.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4868

RoHS

Each
1+$2.510
25+$2.120
100+$1.980
250+$1.840
500+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
42Y0098

RoHS

Each
1+$2.920
25+$2.110
100+$1.790
250+$1.690
500+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
B32674D Series
-40°C
105°C
AEC-Q200
69AH7693

RoHS

Each
1+$7.090
10+$5.240
25+$4.840
50+$4.440
100+$4.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
69AH7694

RoHS

Each
1+$6.460
10+$4.910
25+$4.600
50+$4.280
100+$3.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
11AN1103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
25+$2.000
100+$1.850
250+$1.670
500+$1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
500V
1.25kV
-
PC Pin
27.5mm
600V/µs
-
5.5A
0.0191ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
13AN1985

RoHS

Each
1+$1.860
25+$1.520
100+$1.400
250+$1.290
500+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK