0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5583

RoHS

Each
1+$2.660
25+$1.910
100+$1.440
250+$1.410
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
-
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
66K5402

RoHS

Date/Lot Code

Each
1+$6.100
10+$4.580
25+$4.460
50+$4.340
100+$4.110
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
56AJ0261

RoHS

Date/Lot Code

Each
1+$2.650
25+$1.900
100+$1.430
250+$1.400
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
-
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ2807

RoHS

Each
10+$0.707
25+$0.669
50+$0.631
100+$0.593
500+$0.585
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
-
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
83AH9907

RoHS

Each
1+$6.550
10+$5.010
25+$4.710
50+$4.400
100+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
-
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2811

RoHS

Each
10+$0.695
25+$0.657
50+$0.620
100+$0.582
500+$0.566
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
-
26.5mm
8.5mm
17mm
R76 Series
-55°C
110°C
AEC-Q200
03AM7650

RoHS

Each
5+$2.250
25+$1.900
100+$1.770
250+$1.650
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0143ohm
-
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
29AM6853

RoHS

Each
1+$2.000
25+$1.700
100+$1.580
250+$1.470
500+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
64AJ4109

RoHS

Each
1+$4.990
10+$3.750
25+$3.510
50+$3.250
100+$2.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
-
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
58Y5339

RoHS

Each
10+$0.746
25+$0.728
50+$0.710
100+$0.692
500+$0.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.6A
0.0145ohm
-
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
29AM6854

RoHS

Each
1+$2.070
25+$1.750
100+$1.630
250+$1.520
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.6A
0.0113ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK