Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(9)
(2)
RMS Current (Irms)
=6.2A
1
(7)
(1)
(4)
(1)
(3)
(3)
(1)
(2)
Dielectric Type
(13)
Capacitor Case / Package
(13)
Capacitance
(1)
(1)
(2)
(2)
(3)
(4)
Capacitance Tolerance
(5)
(8)
Typical Applications
(1)
(8)
(4)
Capacitor Mounting
(13)
Voltage(AC)
(1)
Voltage(DC)
(4)
(2)
(2)
(4)
Humidity Rating
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.780 25+$2.710 100+$2.150 250+$2.110 500+$2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.1µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 168A | 6.2A | 0.0175ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.730 10+$5.140 25+$4.820 50+$4.490 100+$4.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.730 10+$5.140 25+$4.820 50+$4.490 100+$4.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$3.800 25+$2.770 100+$2.130 250+$2.060 500+$1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | DC Link | Through Hole | - | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | - | 6.2A | 0.0129ohm | 31.5mm | 16mm | 30mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$3.130 25+$2.750 100+$2.290 250+$2.060 500+$1.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC Link | Through Hole | - | 825V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | - | 6.2A | 0.0129ohm | 31.5mm | 16mm | 30mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$3.000 25+$2.530 100+$2.360 250+$2.190 500+$1.990 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9700µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.070 25+$2.590 100+$2.420 250+$2.250 500+$2.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$2.930 25+$2.470 100+$2.300 250+$2.140 500+$1.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9500µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$2.860 25+$2.420 100+$2.260 250+$2.100 500+$1.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9700µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
25AM3578 RoHS | Each | 1+$6.900 10+$5.300 25+$4.980 50+$4.660 100+$4.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+$3.500 25+$3.120 100+$2.660 250+$2.430 500+$2.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 144A | 6.2A | 0.021ohm | 31.5mm | 13mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$7.260 10+$5.570 25+$5.230 50+$4.880 100+$4.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$7.260 10+$5.570 25+$5.230 50+$4.880 100+$4.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 235A | 6.2A | 0.0217ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||