0
0 Items$0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.410
25+$2.490
100+$1.890
250+$1.870
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1396

RoHS

Date/Lot Code

Each
1+$3.650
25+$2.670
100+$2.090
250+$2.050
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58Y5421

RoHS

Each
1+$3.210
25+$2.310
100+$1.740
250+$1.730
500+$1.720
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
56AJ0336

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.480
100+$1.930
250+$1.890
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1290

RoHS

Each
1+$6.820
10+$5.040
25+$4.830
50+$4.640
100+$4.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
110A
6.5A
0.0266ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
50AK8329

RoHS

Each
1+$5.660
10+$4.210
25+$4.010
50+$3.790
100+$3.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2009

RoHS

Each
1+$2.980
25+$2.070
100+$1.590
250+$1.500
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
46AM3589

RoHS

Each
1+$3.520
25+$2.570
100+$2.070
250+$1.990
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM4060

RoHS

Date/Lot Code

Each
1+$6.010
10+$4.560
25+$4.190
50+$3.810
100+$3.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8700

RoHS

Date/Lot Code

Each
1+$3.790
10+$2.670
25+$2.390
50+$2.100
100+$1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH0178

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.400
100+$2.040
250+$1.930
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2774

RoHS

Each
10+$0.696
25+$0.679
50+$0.663
100+$0.646
500+$0.558
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
69AH7700

RoHS

Each
1+$7.380
10+$5.660
25+$5.310
50+$4.960
100+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6577

RoHS

Each
1+$6.830
10+$5.220
25+$4.900
50+$4.570
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+$6.830
10+$5.220
25+$4.900
50+$4.570
100+$4.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4881

RoHS

Date/Lot Code

Each
1+$2.980
25+$2.510
100+$2.340
250+$2.180
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4826

RoHS

Each
1+$2.760
25+$2.330
100+$2.170
250+$2.020
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7614

RoHS

Each
1+$3.690
10+$3.340
25+$3.130
50+$2.930
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
6.5A
8900µohm
31.5mm
15mm
24.5mm
B32754 Series
-40°C
105°C
-
03AM7604

RoHS

Each
1+$3.590
10+$3.250
25+$3.050
50+$2.850
100+$2.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
09AN4828

RoHS

Each
1+$2.750
25+$2.320
100+$2.160
250+$2.010
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
25AM3579

RoHS

Each
1+$5.190
10+$4.110
25+$3.900
50+$3.690
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
12AC6432

RoHS

Each
1+$7.290
10+$5.500
25+$5.380
50+$5.260
100+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
69AH7699

RoHS

Date/Lot Code

Each
1+$7.380
10+$5.660
25+$5.310
50+$4.960
100+$4.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK