Power Film Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(14)
(2)
(1)
RMS Current (Irms)
=7.1A
1
(7)
(1)
(4)
(1)
(3)
(3)
(1)
(2)
Dielectric Type
(2)
(16)
Capacitor Case / Package
(13)
(5)
Capacitance
(1)
(1)
(1)
(3)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(3)
(15)
Typical Applications
(1)
(12)
(2)
(2)
(1)
Capacitor Mounting
(18)
Voltage(AC)
(1)
(1)
(2)
Voltage(DC)
(2)
(5)
(3)
(1)
(2)
(3)
(1)
Humidity Rating
(4)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$4.780 10+$4.320 25+$4.060 50+$3.790 100+$3.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 140A | 7.1A | 0.0194ohm | 41.5mm | 24mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.280 10+$3.110 25+$3.020 50+$2.930 100+$2.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 176A | 7.1A | 0.0176ohm | 31.5mm | 14mm | 28mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$3.500 25+$2.550 100+$1.950 250+$1.910 500+$1.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 63A | 7.1A | 0.016ohm | 31.5mm | 14mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.170 10+$6.490 25+$6.080 50+$5.690 100+$5.170 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 174A | 7.1A | 0.0173ohm | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.970 25+$2.060 100+$1.580 250+$1.510 500+$1.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 27.5mm | 32V/µs | 65A | 7.1A | 0.0158ohm | 31.5mm | 14mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.110 25+$2.160 100+$1.560 250+$1.520 500+$1.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 27.5mm | 29V/µs | 63A | 7.1A | 0.016ohm | 31.5mm | 14mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.970 10+$5.500 25+$5.220 50+$4.920 100+$4.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 13V/µs | 75A | 7.1A | 0.0157ohm | 41.5mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
68AC5679 RoHS | Each | 1+$29.250 5+$28.170 10+$27.170 25+$25.910 100+$24.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.5µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 42V/µs | 190A | 7.1A | 0.012ohm | 41.5mm | 20mm | 40mm | 953B Series | -40°C | 85°C | - | |||||
Each | 1+$3.500 25+$2.550 100+$1.990 250+$1.950 500+$1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.750 25+$2.730 100+$2.270 250+$2.170 500+$2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.520 10+$1.790 25+$1.640 50+$1.490 100+$1.290 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.650 10+$3.480 25+$3.320 50+$3.160 100+$2.760 More Pricing... | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 68A | 7.1A | 0.0176ohm | 41.5mm | 24mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.390 10+$1.710 25+$1.600 50+$1.490 100+$1.340 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | 26.5mm | 10mm | 18.5mm | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$3.450 25+$2.920 100+$2.720 250+$2.530 500+$2.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.560 25+$3.010 100+$2.810 250+$2.610 500+$2.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 7.1A | 7700µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+$3.640 10+$2.650 25+$2.480 50+$2.310 100+$2.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 120V/µs | - | 7.1A | 0.0117ohm | 31.5mm | 21mm | 31mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$6.310 10+$4.810 25+$4.430 50+$4.040 100+$3.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 40V/µs | 160A | 7.1A | 0.0134ohm | 32mm | 14mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
15AN2015 RoHS | Each | 1+$4.160 10+$3.030 25+$2.800 50+$2.570 100+$2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 176V/µs | 176A | 7.1A | 0.0083ohm | 31.5mm | 19mm | 29mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||