0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH9203

RoHS

Each
1+$2.200
25+$1.560
100+$1.220
250+$1.180
500+$1.130
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
7.3A
0.011ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
69AH7702

RoHS

Each
1+$7.830
10+$6.020
25+$5.670
50+$5.310
100+$4.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Each
1+$7.830
10+$5.680
25+$5.440
50+$5.190
100+$4.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6579

RoHS

Each
1+$7.240
10+$5.550
25+$5.220
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6580

RoHS

Each
1+$7.240
10+$5.550
25+$5.220
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
61AK2423

RoHS

Each
1+$2.160
10+$1.510
25+$1.400
50+$1.280
100+$1.060
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
300A
7.3A
0.011ohm
26.5mm
6mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6692

RoHS

Each
288+$1.670
500+$1.600
1000+$1.530
2500+$1.500
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK