0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0343

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.470
100+$1.890
250+$1.870
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
68AC5684

RoHS

Date/Lot Code

Each
1+$46.120
5+$43.430
10+$40.730
25+$37.480
50+$36.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
3.5µF
± 10%
AC Filter
-
Through Hole
-
275V
-
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
-
953B Series
-
-40°C
85°C
-
-
25AJ2800

RoHS

Each
1+$2.070
10+$1.440
25+$1.380
50+$1.300
100+$1.120
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
26.5mm
11mm
20mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
25AJ2775

RoHS

Each
10+$0.747
25+$0.729
50+$0.712
100+$0.694
500+$0.602
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.27µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
26.5mm
7mm
16mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
59AM5179

RoHS

Each
1+$3.270
10+$2.880
25+$2.400
50+$2.170
100+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
59AM5180

RoHS

Each
1+$3.110
10+$2.740
25+$2.290
50+$2.060
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
82AH5001

RoHS

Each
10+$0.991
25+$0.934
50+$0.876
100+$0.818
500+$0.782
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK