0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8347

RoHS

Each
1+$5.160
10+$3.820
25+$3.540
50+$3.260
100+$3.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8323

RoHS

Each
1+$6.370
10+$4.780
25+$4.560
50+$4.320
100+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
68AC5685

RoHS

Each
1+$11.990
25+$9.390
100+$9.200
250+$9.020
500+$8.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
56AJ0319

RoHS

Date/Lot Code

Each
1+$3.480
25+$2.450
100+$1.950
250+$1.920
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1384

RoHS

Date/Lot Code

Each
1+$4.090
10+$3.030
25+$3.000
50+$2.970
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
231A
7.9A
0.0142ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AM5159

RoHS

Each
1+$3.680
10+$3.230
25+$2.700
50+$2.440
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+$4.930
10+$3.590
25+$3.360
50+$3.130
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
25AM3580

RoHS

Each
1+$6.910
10+$5.340
25+$5.020
50+$4.710
100+$4.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
03AM7664

RoHS

Each
1+$3.780
10+$3.420
25+$3.210
50+$3.000
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
B32774X Series
-40°C
105°C
-
59AC8755

RoHS

Each
96+$1.760
100+$1.650
500+$1.580
1000+$1.520
2500+$1.400
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
79A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
58Y5368

RoHS

Each
10+$1.020
25+$0.986
50+$0.951
100+$0.915
500+$0.816
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
198A
7.9A
7000µohm
18mm
10mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK