0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6613

RoHS

Date/Lot Code

Each
1+$0.661
10+$0.322
25+$0.315
50+$0.306
100+$0.299
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
48Y0225

RoHS

Each
10+$0.798
25+$0.721
50+$0.642
100+$0.595
500+$0.513
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5361

RoHS

Each
10+$0.552
25+$0.538
50+$0.524
100+$0.510
500+$0.445
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9453

RoHS

Each
10+$0.749
25+$0.553
50+$0.500
100+$0.446
500+$0.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK