0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
31Y4106

RoHS

Each
1+$2.200
10+$1.560
25+$1.480
50+$1.400
100+$1.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
0.0085ohm
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
82AH5002

RoHS

Each
1+$1.710
10+$1.120
25+$1.060
50+$1.000
100+$0.937
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK