0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3761

RoHS

Date/Lot Code

Each
1+$10.740
25+$7.760
100+$5.190
250+$4.990
500+$4.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3748

RoHS

Date/Lot Code

Each
1+$7.590
25+$5.630
100+$4.660
250+$4.450
500+$4.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
92AC2113

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.030
25+$2.810
50+$2.590
100+$2.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
56AJ0364

RoHS

Date/Lot Code

Each
1+$5.180
10+$3.890
25+$3.830
50+$3.760
100+$3.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2006

RoHS

Each
1+$3.280
25+$2.300
100+$1.820
250+$1.710
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ7970

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.240
100+$7.230
250+$7.220
500+$6.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
33AH6589

RoHS

Each
1+$1.770
10+$1.010
25+$0.964
50+$0.915
100+$0.865
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9457

RoHS

Each
1+$7.140
10+$5.510
25+$5.160
50+$4.810
100+$4.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
24W6429

RoHS

Date/Lot Code

Each
1+$24.200
5+$22.450
10+$20.690
25+$19.270
100+$17.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
0.0055ohm
57.5mm
35mm
18mm
MKP1848S Series
-40°C
105°C
-
82AH5007

RoHS

Each
1+$4.030
10+$3.000
25+$2.800
50+$2.590
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
R75H Series
-55°C
125°C
AEC-Q200
98AH5721

RoHS

Each
1+$3.030
25+$2.520
100+$2.090
250+$2.040
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
72AK6582

RoHS

Each
1+$8.250
10+$6.430
25+$6.040
50+$5.640
100+$5.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Each
1+$8.760
10+$6.810
25+$6.390
50+$5.970
100+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
29AM6872

RoHS

Each
1+$4.010
10+$3.640
25+$3.400
50+$3.180
100+$2.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
03AM7615

RoHS

Date/Lot Code

Each
1+$4.940
10+$4.470
25+$4.190
50+$3.910
100+$3.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
8.5A
6000µohm
31.5mm
16mm
33mm
B32754 Series
-40°C
105°C
-
11AN6249

RoHS

Each
1+$7.440
10+$6.540
25+$5.450
50+$4.910
100+$4.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
480A
8.5A
0.01ohm
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
03AM7642

RoHS

Date/Lot Code

Each
1+$3.530
10+$3.200
25+$3.000
50+$2.810
100+$2.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
31.5mm
19mm
30mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4875

RoHS

Each
1+$3.400
25+$2.870
100+$2.680
250+$2.490
500+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7646

RoHS

Each
5+$4.010
10+$3.630
25+$3.390
50+$3.180
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
8.5A
7200µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
29AM6871

RoHS

Each
1+$3.880
10+$3.510
25+$3.290
50+$3.070
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
24W6424

RoHS

Each
1+$11.370
25+$10.140
100+$8.900
250+$8.440
500+$7.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
0.007ohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
24W6428

RoHS

Each
1+$19.330
5+$17.250
10+$15.160
25+$14.090
100+$13.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
8V/µs
160A
8.5A
0.0075ohm
57.5mm
45mm
15mm
MKP1848S Series
-40°C
105°C
-
12AC6424

RoHS

Each
1+$9.150
25+$7.130
100+$5.950
250+$5.820
500+$5.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
27.5mm
13V/µs
127A
8.5A
6800µohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
69AH7704

RoHS

Each
1+$9.470
10+$7.380
25+$6.960
50+$6.550
100+$6.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7703

RoHS

Each
1+$9.430
10+$7.320
25+$6.840
50+$6.350
100+$5.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK