0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0245

RoHS

Date/Lot Code

Each
1+$3.520
25+$2.480
100+$1.920
250+$1.900
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8732

RoHS

Each
1+$4.210
10+$3.050
25+$2.900
50+$2.750
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5681

RoHS

Each
1+$52.950
5+$49.850
10+$46.750
25+$43.030
50+$42.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
41.5mm
24mm
44mm
-
953B Series
-40°C
85°C
-
36AJ3512

RoHS

Each
1+$5.840
10+$4.290
25+$4.040
50+$3.780
100+$3.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.6µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
C4AU Series
-55°C
105°C
AEC-Q200
59AM5164

RoHS

Each
1+$3.530
10+$3.100
25+$2.590
50+$2.340
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5165

RoHS

Each
1+$3.370
10+$2.960
25+$2.470
50+$2.230
100+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
-
B32714P Series
-55°C
125°C
AEC-Q200
47AK6248

RoHS

Date/Lot Code

Each
1+$7.660
10+$6.190
25+$5.770
50+$5.340
100+$5.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
200A
8.7A
0.01ohm
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK