0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46AM2829

RoHS

Date/Lot Code

Each
1+$2.590
25+$1.840
100+$1.390
250+$1.350
500+$1.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
56AJ0412

RoHS

Date/Lot Code

Each
1+$4.900
10+$3.590
25+$3.430
50+$3.280
100+$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6694

RoHS

Date/Lot Code

Each
1+$9.520
25+$7.340
100+$6.460
250+$6.000
500+$5.990
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
77AH4644

RoHS

Each
1+$2.930
10+$2.620
25+$2.430
50+$2.250
100+$2.010
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
20mm
-
MP SI Series
-40°C
85°C
-
77AH4641

RoHS

Each
1+$3.380
10+$3.020
25+$2.800
50+$2.590
100+$2.310
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
264A
9.4A
5000µohm
34mm
23mm
-
MP SI Series
-40°C
85°C
-
58Y5423

RoHS

Each
1+$7.820
10+$6.010
25+$5.650
50+$5.290
100+$5.160
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
R76 Series
-55°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK