0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0345

RoHS

Each
1+$4.760
10+$3.370
25+$3.250
50+$3.130
100+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ2789

RoHS

Each
1+$2.950
25+$2.100
100+$1.630
250+$1.570
500+$1.510
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
705A
9.7A
7000µohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
47AK6239

RoHS

Date/Lot Code

Each
1+$8.620
25+$6.700
100+$5.580
250+$5.480
500+$5.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
33AH6580

RoHS

Date/Lot Code

Each
1+$1.540
10+$0.861
25+$0.808
50+$0.756
100+$0.703
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
182A
9.7A
0.005ohm
18mm
13mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
36AJ3508

RoHS

Each
1+$5.540
10+$3.760
25+$3.480
50+$3.180
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK