0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1397

RoHS

Date/Lot Code

Each
1+$4.710
10+$3.830
25+$3.680
50+$3.530
100+$2.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
-
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5367

RoHS

Date/Lot Code

Each
1+$11.350
25+$10.080
100+$9.330
250+$9.050
500+$8.770
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
-
46mm
940C Series
-55°C
105°C
-
56AJ0337

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.120
25+$2.950
50+$2.770
100+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3500

RoHS

Each
1+$5.370
10+$4.050
25+$3.990
50+$3.920
100+$3.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
-
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
83AH9899

RoHS

Each
1+$3.960
10+$2.930
25+$2.870
50+$2.810
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
116A
9.8A
9000µohm
-
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK