151 Product Results Found for "power-supplies"
Find a huge range of Power Film Capacitors at Newark Electronics Mexico. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Tdk & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $152.610 10+ $143.960 25+ $136.550 50+ $132.840 100+ $129.130 | Min: 1 / Mult: 1 | Metallized PP | - | 0.25µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | 270A | 600µohm | - | 35mm | 30.2mm | 35mm | - | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $384.120 10+ $362.600 25+ $352.660 50+ $342.730 100+ $331.140 | Min: 1 / Mult: 1 | Metallized PP | - | 0.2µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | 400A | 1200µohm | - | 75mm | 30.2mm | 50mm | 300kvar @ 238 to 423kHz | - | - | 85°C | - | ||||
Each | 1+ $8.490 10+ $5.840 25+ $5.770 50+ $5.690 100+ $5.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | 6mm | 11mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
MULTICOMP PRO | Each | 1+ $207.240 10+ $195.500 25+ $185.430 50+ $180.390 100+ $175.370 | Min: 1 / Mult: 1 | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | - | - | Stud | 5mm | - | 500A | 900µohm | - | 68mm | 30.2mm | 30mm | - | Multicomp Pro Power Capacitors FP-38-300-SM Series | - | 85°C | - | ||||
Each | 1+ $2.970 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | 26mm | 6mm | 12mm | - | MKP378 Series | - | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ $399.430 10+ $377.050 25+ $366.720 50+ $356.380 100+ $344.340 | Min: 1 / Mult: 1 | Metallized PP | - | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | 800A | 1200µohm | - | 100mm | 100mm | 54mm | 500kvar @ 43 to 62kHz | - | - | 85°C | - | ||||
Each | 1+ $3.980 10+ $2.570 25+ $2.530 50+ $2.480 100+ $2.440 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | - | PC Pin | - | - | - | - | 12.5mm | 26.5mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
MULTICOMP PRO | Each | 1+ $163.550 10+ $154.290 25+ $146.340 50+ $142.370 100+ $138.400 | Min: 1 / Mult: 1 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | 250A | 1200µohm | - | 68mm | 30.2mm | 30mm | 150kvar @ 286 to 389kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $399.430 10+ $377.050 25+ $366.720 50+ $356.380 100+ $344.340 | Min: 1 / Mult: 1 | Metallized PP | - | 21µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | - | Screw | - | - | 1kA | 400µohm | - | 100mm | 100mm | 54mm | 500kvar @ 15kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $486.520 10+ $459.270 25+ $446.680 50+ $434.100 100+ $419.410 | Min: 1 / Mult: 1 | Metallized PP | Can | 6.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | 1kA | 800µohm | 80mm | - | - | 71.5mm | 500kvar @ 26 to 51kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $163.550 10+ $154.290 25+ $146.340 50+ $142.370 100+ $138.400 | Min: 1 / Mult: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | 250A | 1000µohm | - | 68mm | 30.2mm | 30mm | 150kvar @ 93 to 132kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $152.610 10+ $143.960 25+ $136.550 50+ $132.840 100+ $129.130 | Min: 1 / Mult: 1 | Metallized PP | - | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | 350A | 0.0004ohm | - | 35mm | 30.2mm | 35mm | - | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $384.900 10+ $363.340 25+ $353.390 50+ $343.420 100+ $331.820 | Min: 1 / Mult: 1 | Metallized PP | - | 10µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | 1kA | 600µohm | - | 100mm | 100mm | 54mm | 500kvar @ 16 to 32kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $207.240 10+ $195.500 25+ $185.430 50+ $180.390 100+ $175.370 | Min: 1 / Mult: 1 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | - | Screw | - | - | 400A | 1100µohm | - | 68mm | 30.2mm | 30mm | 300kvar @ 149 to 170kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $381.270 10+ $359.910 25+ $350.050 50+ $340.180 100+ $328.690 | Min: 1 / Mult: 1 | Metallized PP | - | 1.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1.1kV | - | - | Screw | - | - | 600A | 1000µohm | - | 100mm | 100mm | 54mm | 500kvar @ 46 to 83kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $404.550 10+ $381.880 25+ $371.420 50+ $360.960 100+ $348.760 | Min: 1 / Mult: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1kV | - | - | Screw | - | - | - | 1000µohm | - | 56mm | 30.2mm | 60mm | 400kvar @ 194 to 433kHz | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $384.120 10+ $362.600 25+ $352.660 50+ $342.730 100+ $331.140 | Min: 1 / Mult: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | 500A | 1000µohm | - | 75mm | 30.2mm | 50mm | - | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $179.960 10+ $169.770 25+ $161.020 50+ $156.640 100+ $152.280 | Min: 1 / Mult: 1 | Metallized PP | - | 2.4µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 450V | - | - | Screw | - | - | 500A | 300µohm | - | 68mm | 30.2mm | 30mm | 200kvar @ 65 to 85kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $404.550 10+ $381.880 25+ $371.420 50+ $360.960 100+ $348.760 | Min: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | - | - | Screw | - | - | - | 300µohm | - | 56mm | 30.2mm | 66mm | 400kvar @ 58 to 215kHz | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $384.120 10+ $362.600 25+ $352.660 50+ $342.730 100+ $331.140 | Min: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | 650A | 300µohm | - | 75mm | 30.2mm | 50mm | - | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $218.090 10+ $205.730 25+ $195.130 50+ $189.830 100+ $184.530 | Min: 1 / Mult: 1 | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | - | - | Screw | - | - | 650A | 300µohm | - | 78mm | 34mm | 78mm | 300kvar @ 100 to 170kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $368.710 10+ $348.060 25+ $338.520 50+ $328.980 100+ $317.860 | Min: 1 / Mult: 1 | Metallized PP | - | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | - | Screw | - | - | 500A | 1000µohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 295 to 401kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $486.520 10+ $459.270 25+ $446.680 50+ $434.100 100+ $419.410 | Min: 1 / Mult: 1 | Metallized PP | Can | 3.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 750V | - | - | Screw | - | - | 800A | 1000µohm | 80mm | - | - | 71.5mm | 500kvar @ 43 to 62kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $355.310 10+ $335.400 25+ $326.210 50+ $317.020 100+ $306.300 | Min: 1 / Mult: 1 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | - | - | Screw | - | - | 800A | 100µohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 59 to 67kHz | - | - | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $368.710 10+ $348.060 25+ $338.520 50+ $328.980 100+ $317.860 | Min: 1 / Mult: 1 | Metallized PP | - | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | - | - | Screw | - | - | 800A | 100µohm | - | 60mm | 30.2mm | 60mm | 300kvar @ 59 to 67kHz | - | - | 85°C | - | ||||