0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K4988

RoHS

Each
1+$3.700
10+$3.430
25+$3.410
50+$3.380
100+$3.040
More Pricing...
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
100V
PC Pin
1.6kV/µs
8.5mm
23.8mm
23.8mm
WMF Series
-55°C
125°C
66K5026

RoHS

Date/Lot Code

Each
1+$5.220
25+$5.200
100+$5.040
250+$4.850
500+$4.690
More Pricing...
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
400V
PC Pin
3.6kV/µs
12.4mm
27mm
27mm
WMF Series
-55°C
125°C
60K7642

RoHS

Each
1+$3.900
25+$3.000
100+$2.390
250+$2.270
500+$2.140
More Pricing...
Film / Foil PET
Axial Leaded
0.022µF
± 10%
High Current
Through Hole
100V
PC Pin
3.2kV/µs
6mm
17.4mm
17.4mm
WMF Series
-55°C
125°C
66K4995

RoHS

Date/Lot Code

Each
1+$3.710
25+$2.410
100+$2.060
250+$2.020
500+$1.980
More Pricing...
Film / Foil PET
Axial Leaded
0.01µF
± 10%
High Current
Through Hole
100V
PC Pin
6.3kV/µs
5.1mm
14.3mm
14.3mm
WMF Series
-55°C
125°C
66K5012

RoHS

Each
1+$6.220
10+$4.710
25+$4.410
50+$4.110
100+$3.890
More Pricing...
Film / Foil PET
Axial Leaded
0.22µF
± 10%
High Current
Through Hole
200V
PC Pin
1.9kV/µs
10.5mm
30.1mm
30.1mm
WMF Series
-55°C
125°C
66K5045

RoHS

Date/Lot Code

Each
1+$6.610
10+$4.890
25+$4.640
50+$4.400
100+$4.060
More Pricing...
Film / Foil PET
Axial Leaded
0.022µF
± 10%
High Current
Through Hole
630V
PC Pin
5.8kV/µs
8.5mm
23.8mm
23.8mm
WMF Series
-55°C
125°C
66K4983

RoHS

Date/Lot Code

Each
1+$4.490
10+$3.340
25+$3.110
50+$2.870
100+$2.670
More Pricing...
Film / Foil PET
Axial Leaded
4700pF
± 10%
High Current
Through Hole
100V
PC Pin
6.3kV/µs
5mm
14.3mm
14.3mm
WMF Series
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK