Film Capacitors:

8,806 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Suppression Class
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M3931

RoHS

Each
1+
$21.400
10+
$18.190
25+
$16.480
50+
$15.200
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
-
-
2.2µF
-
-
-
± 10%
250V
400V
Through Hole
40L Series
PC Pin
-
-
31.75mm
21.08mm
-
-55°C
105°C
-
52M8864

RoHS

Each
1+
$23.030
5+
$21.610
10+
$20.370
25+
$18.960
Min: 1 / Mult: 1
-
Can
-
-
2µF
-
-
-
-
-
-
Stud Mount - M8
-
Wire Leaded
-
-
-
-
74mm
-25°C
85°C
-
45P4344

RoHS

Date/Lot Code

Each
1+
$29.610
5+
$27.240
10+
$25.170
25+
$22.800
50+
$21.020
Min: 1 / Mult: 1
Metallized PP
Can
-
-
24µF
-
-
-
± 3%
480V
-
Panel Mount
GEM III 97F6000 Series
Quick Connect
-
20.57mm
-
-
98.55mm
-40°C
90°C
-
05M2922

RoHS

Each
1+
$11.980
10+
$11.540
25+
$10.250
50+
$9.630
100+
$8.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
2µF
-
-
-
± 5%
450V
-
Stud Mount - M8
4.16.15 Series
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
74R7914
Each
1+
$152.630
5+
$146.510
10+
$132.040
25+
$127.100
50+
$125.250
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
-
-
0.1µF
-
-
-
± 10%
-
2kV
Panel Mount
A28F5000 Series
Solder Lug
-
-
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
49W1201

RoHS

Date/Lot Code

Each
1+
$0.219
10+
$0.152
25+
$0.148
50+
$0.145
100+
$0.141
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
-
-
0.047µF
-
-
-
± 10%
150V
250V
Through Hole
ECQE(F) Series
Radial Leaded
-
7.5mm
10.3mm
4.5mm
7.5mm
-40°C
105°C
-
01M8353

RoHS

Each
1+
$7.360
10+
$6.670
25+
$6.260
50+
$5.860
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
2µF
-
-
-
± 10%
440V
-
Stud Mount - M8
MR/A/440 Series
Quick Connect
-
-
-
-
35mm
-25°C
70°C
-
01M8354

RoHS

Each
1+
$8.040
10+
$7.290
25+
$6.840
50+
$6.410
100+
$5.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
3µF
-
-
-
± 10%
440V
-
Stud Mount - M8
MR/A/440 Series
Quick Connect
-
-
-
-
35mm
-25°C
70°C
-
67R8905

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$5.870
25+
$5.620
50+
$5.370
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
12µF
-
-
-
± 5%
470V
-
Stud Mount - M8
C27 Series
Quick Connect, Snap-In
-
13.4mm
-
-
73.5mm
-25°C
85°C
-
72K6246

RoHS

Each
1+
$2.040
10+
$1.650
25+
$1.530
50+
$1.410
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
470pF
-
-
-
± 2.5%
-
160V
Through Hole
FSC Series
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
90B0479

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$2.830
25+
$2.720
50+
$2.600
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
-
-
4.7µF
-
-
-
± 10%
63V
100V
Through Hole
MKT1813 Series
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
-55°C
100°C
-
74R9396

Date/Lot Code

Each
1+
$166.820
5+
$160.130
10+
$144.320
25+
$138.910
50+
$136.890
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
-
-
0.25µF
-
-
-
± 10%
-
2kV
Panel Mount
A28F5000 Series
Solder Lug
-
20.57mm
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
05M2910

RoHS

Each
1+
$10.570
10+
$10.170
25+
$9.050
50+
$8.490
100+
$7.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
12µF
-
-
-
± 5%
450V
-
-
4.16.10 Series
Quick Connect
-
14.4mm
-
-
70mm
-25°C
70°C
-
05M2930

RoHS

Each
1+
$22.010
10+
$21.100
25+
$19.890
50+
$17.940
100+
$17.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
20µF
-
-
-
± 5%
450V
-
Stud Mount - M8
4.16.26 Series
Quick Connect
-
12mm
-
-
98mm
-25°C
70°C
-
82K9245

RoHS

Each
1+
$2.200
10+
$1.860
25+
$1.740
50+
$1.630
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
1000pF
-
-
-
± 2.5%
-
160V
Through Hole
FSC Series
PC Pin
-
-
10mm
-
-
-40°C
85°C
-
67R8899

RoHS

Each
1+
$5.130
10+
$3.480
25+
$3.410
50+
$3.330
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
2µF
-
-
-
± 5%
470V
-
Stud Mount - M8
C27 Series
Quick Connect, Snap-In
-
13.4mm
-
-
58mm
-25°C
85°C
-
05M2919

RoHS

Each
1+
$23.290
10+
$22.320
25+
$21.050
50+
$18.980
100+
$17.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
40µF
-
-
-
± 5%
450V
-
-
4.16.10 Series
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
66K6967

RoHS

Date/Lot Code

Each
1+
$36.460
5+
$34.620
10+
$32.850
25+
$29.760
50+
$27.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
39.87µF
-
-
-
± 6%
480V
-
Panel Mount
GEM III 97F8200 Series
Quick Connect
-
20.57mm
-
-
-
-40°C
70°C
-
59T4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.343
10+
$0.164
25+
$0.158
50+
$0.153
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.1µF
-
-
-
± 5%
63V
100V
Through Hole
B32529 Series
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
56P5251

RoHS

Date/Lot Code

Each
10+
$0.207
25+
$0.181
50+
$0.155
100+
$0.129
500+
$0.114
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
-
-
4700pF
-
-
-
± 5%
63V
100V
Through Hole
R82 Series
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
-55°C
105°C
AEC-Q200
05M2908

RoHS

Each
1+
$9.510
10+
$9.160
25+
$8.130
50+
$7.650
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
10µF
-
-
-
± 5%
450V
-
-
4.16.10 Series
Quick Connect
-
14.4mm
-
-
58mm
-25°C
70°C
-
97F7855

RoHS

Each
1+
$19.490
5+
$17.930
10+
$16.570
25+
$15.010
50+
$13.840
Min: 1 / Mult: 1
Metallized PP
Can
-
-
8µF
-
-
-
± 6%
660V
-
Panel Mount
GEM III 27L Series
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
97K5382

RoHS

Each
1+
$15.400
10+
$14.830
25+
$13.220
50+
$12.450
100+
$11.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
-
-
20µF
-
-
-
± 10%
440V
-
Stud Mount - M8
MR/P/440 Series
Quick Connect
-
-
-
-
98mm
-25°C
85°C
-
97K0274

RoHS

Each
1+
$3.890
10+
$3.300
25+
$3.080
50+
$2.870
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
-
-
390pF
-
-
-
± 1%
250V
630V
Through Hole
FSC/EX Series
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
74R9394
Each
1+
$169.230
5+
$162.440
10+
$146.400
25+
$140.910
50+
$138.870
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Can
-
-
1µF
-
-
-
± 10%
-
1kV
Panel Mount
A28F5000 Series
Solder Lug
-
-
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
76-100 of 8806 items
of 353 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK