Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE
Manufacturer Part NoA28F5602SCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.74R9396
Product RangeA28F5000 Series
Your Part Number
3 In Stock
216 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $145.060 |
| 5+ | $139.240 |
| 10+ | $125.490 |
| 25+ | $120.780 |
| 50+ | $119.030 |
| 100+ | $116.120 |
Price for:Each
Minimum: 1
Multiple: 1
$145.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA28F5602SCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.74R9396
Product RangeA28F5000 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance0.25µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing20.57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height2.12mm
Ripple Current-
Output (kvar)-
Product RangeA28F5000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Product Overview
The A28F5602S is a Snubber Capacitor for use in power semiconductor circuits to protect the semiconductor by limiting the rate of voltage rise. The dielectric system is polypropylene with foil electrodes. The RMS current encountered in these circuits are usually low, however, the peak currents are very high. Refer to the application data correct application of these capacitors.
- 40,000 hours with 95% Survival with proper derating operating life
- 0.02% Maximum dissipation factor
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.25µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
20.57mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.12mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
2kV
Capacitor Terminals
Solder Lug
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Product Range
A28F5000 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
