Niobium Oxide Capacitors:

43 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.565
10+
$0.294
25+
$0.283
50+
$0.273
100+
$0.262
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
38K6055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.200
25+
$0.187
50+
$0.172
100+
$0.164
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.504
10+
$0.247
25+
$0.240
50+
$0.233
100+
$0.226
Min: 1 / Mult: 5
Min: 100 / Mult: 5
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
10+
$0.377
25+
$0.354
50+
$0.331
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
15P2226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$0.827
25+
$0.804
50+
$0.780
100+
$0.756
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$0.785
25+
$0.733
50+
$0.680
100+
$0.628
Min: 1 / Mult: 1
47µF
6.3V
0.3ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
34M7822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.480
10+
$0.240
Min: 5 / Mult: 5
4.7µF
6.3V
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.218
25+
$0.210
50+
$0.204
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.634
10+
$0.377
25+
$0.354
50+
$0.331
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.702
10+
$0.481
25+
$0.433
50+
$0.386
100+
$0.339
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
0.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
58M9806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.366
Min: 5 / Mult: 5
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
38K6058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.711
25+
$0.662
50+
$0.612
100+
$0.563
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.341
25+
$0.321
50+
$0.299
100+
$0.281
More Pricing...
Min: 5 / Mult: 5
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.698
10+
$0.341
25+
$0.332
50+
$0.323
100+
$0.314
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
58M9815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.582
25+
$0.547
50+
$0.511
Min: 1 / Mult: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
75AH8011

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.467
1000+
$0.448
2000+
$0.428
3000+
$0.417
Min: 500 / Mult: 500
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
53J7343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.681
2500+
$0.669
Min: 1850 / Mult: 1850
150µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
97M6391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.308
Min: 2000 / Mult: 2000
47µF
4V
0.5ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
64M4846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.499
Min: 157 / Mult: 157
6.8µF
10V
2.6ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
53J7319

RoHS

Each (Supplied on Full Reel)
Full Reel
286+
$0.284
Min: 286 / Mult: 286
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
10R5804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.700
Min: 5000 / Mult: 5000
150µF
6.3V
0.07ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
2.9mm
OxiCap NOS Series
-55°C
125°C
AEC-Q200
96H7913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
Min: 9000 / Mult: 9000
100µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
-
53J7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
Min: 9000 / Mult: 9000
150µF
4V
0.15ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
2.6mm
OxiCap NOS Series
-55°C
125°C
-
53J7309

RoHS

Each (Supplied on Full Reel)
Full Reel
194+
$0.200
Min: 194 / Mult: 194
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
97M6360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.899
Min: 185 / Mult: 185
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK