15µF Aluminium Polymer Capacitors:

1,565 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
10+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
Min: 1 / Mult: 1
820µF
-
2.5V
-
Radial Leaded
0.007ohm
5000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-
-55°C
105°C
FPCAP RS8 Series
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.430
25+
$1.380
50+
$1.330
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
10.2A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap GX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
1+
$1.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
25V
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPF Series
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
Min: 5 / Mult: 5
120µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap CX Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.810
10+
$0.732
25+
$0.732
50+
$0.731
100+
$0.731
More Pricing...
Min: 1 / Mult: 1
820µF
-
2.5V
-
-
7000µohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPC Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
Min: 5 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
9000µohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap SX Series
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.819
25+
$0.819
50+
$0.819
100+
$0.819
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.7A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
Min: 1 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.55A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.290
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
3A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$1.710
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-
-55°C
105°C
PCV Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.548
25+
$0.533
50+
$0.516
100+
$0.501
500+
$0.431
More Pricing...
Min: 10 / Mult: 10
820µF
-
2.5V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
1+
$1.620
10+
$0.914
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.9A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPE Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$1.770
25+
$1.680
50+
$1.570
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.7A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$1.730
25+
$1.640
50+
$1.530
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
560µF
-
25V
-
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.5A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
Min: 5 / Mult: 5
180µF
-
6.3V
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap SX Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$1.380
25+
$1.350
50+
$1.310
100+
$1.280
More Pricing...
Min: 5 / Mult: 5
68µF
-
16V
-
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
1.6A
-
7.3mm
4.3mm
-
-
-40°C
105°C
ECAS Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$1.770
25+
$1.680
50+
$1.580
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
330µF
-
35V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.090
Min: 1000 / Mult: 1000
39µF
-
35V
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
880mA
8mm
-
-
6.9mm
-
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$1.980
25+
$1.810
50+
$1.650
100+
$1.480
Min: 1 / Mult: 1
270µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.852
25+
$0.852
50+
$0.852
100+
$0.852
More Pricing...
Min: 1 / Mult: 1
22µF
-
-
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.9A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$2.880
Min: 1 / Mult: 1
120µF
-
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPT Series
99AJ6381

RoHS

Each
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
-
Radial Can
0.025ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.817A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.945
25+
$0.945
50+
$0.945
100+
$0.945
More Pricing...
Min: 1 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.843
25+
$0.843
50+
$0.843
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
7.75A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$1.220
25+
$1.190
50+
$1.150
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
560µF
-
2V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
1-25 of 1565 items
of 63 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK