0
0 Items$0.00

Aluminium Polymer Capacitors :

204 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
79R3117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
10+$0.767
25+$0.746
50+$0.725
100+$0.704
More Pricing...
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
99AJ6381

RoHS

Each
1+$1.040
10+$0.568
25+$0.552
50+$0.536
100+$0.519
More Pricing...
100µF
25V
Radial Can
0.025ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.817A
8mm
12mm
-55°C
125°C
A759 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.330
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
79R3125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
10+$0.658
25+$0.656
50+$0.655
100+$0.652
560µF
6.3V
Radial Leaded
0.008ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
99AJ6363

RoHS

Date/Lot Code

Each
1+$0.570
10+$0.277
25+$0.268
50+$0.259
100+$0.250
More Pricing...
470µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.1A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6372

RoHS

Each
1+$1.350
10+$0.726
25+$0.684
50+$0.643
100+$0.601
More Pricing...
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
12mm
-55°C
105°C
A750 Series
99AJ6379

RoHS

Date/Lot Code

Each
1+$1.630
10+$0.879
25+$0.855
50+$0.832
100+$0.808
More Pricing...
2.2µF
250V
Radial Leaded
0.685ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
210mA
8mm
8mm
-55°C
125°C
A759 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+$1.450
10+$0.801
25+$0.778
50+$0.757
100+$0.735
More Pricing...
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
99AJ6368

RoHS

Date/Lot Code

Each
1+$0.928
10+$0.549
25+$0.516
50+$0.482
100+$0.450
More Pricing...
470µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+$2.870
10+$1.990
25+$1.870
50+$1.750
100+$1.610
More Pricing...
100µF
50V
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.83A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6369

RoHS

Date/Lot Code

Each
1+$0.952
10+$0.496
25+$0.481
50+$0.467
100+$0.452
More Pricing...
470µF
16V
Radial Can
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6377

RoHS

Each
1+$0.976
10+$0.517
25+$0.501
50+$0.484
100+$0.469
More Pricing...
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
11mm
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+$2.760
10+$2.020
25+$1.860
50+$1.690
100+$1.450
More Pricing...
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+$0.872
10+$0.460
25+$0.447
50+$0.432
100+$0.418
More Pricing...
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+$2.080
10+$1.480
25+$1.370
50+$1.250
100+$1.160
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
99AJ6367

RoHS

Date/Lot Code

Each
1+$0.904
10+$0.526
25+$0.499
50+$0.472
100+$0.445
More Pricing...
220µF
25V
Radial Can
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+$1.980
10+$1.420
25+$1.310
50+$1.190
100+$1.110
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.35A
8mm
12mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+$0.708
10+$0.354
25+$0.337
50+$0.322
100+$0.305
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
8mm
-55°C
105°C
A758 Series
99AJ6362

RoHS

Each
1+$0.639
10+$0.314
25+$0.304
50+$0.294
100+$0.284
More Pricing...
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6375

RoHS

Date/Lot Code

Each
1+$0.616
10+$0.298
25+$0.290
50+$0.283
100+$0.276
More Pricing...
10µF
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
750mA
5mm
7mm
-55°C
105°C
A758 Series
99AJ6366

RoHS

Date/Lot Code

Each
1+$0.903
10+$0.460
25+$0.447
50+$0.432
100+$0.418
More Pricing...
220µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6370

RoHS

Each
1+$0.976
10+$0.512
25+$0.482
50+$0.452
100+$0.423
More Pricing...
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
12mm
-55°C
105°C
A750 Series
79R3100

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.200
1000µF
6.3V
Radial Leaded
0.009ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.7A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
86Y4992

RoHS

Each
1+$4.310
10+$3.170
25+$2.990
50+$2.820
100+$2.560
15µF
100V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
98W0167

RoHS

Each
1+$1.600
10+$0.882
25+$0.860
50+$0.836
100+$0.813
More Pricing...
100µF
16V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.68A
6.3mm
9mm
-55°C
105°C
OS-CON SEPC Series
1-25 of 204 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK