0
0 Items$0.00

Aluminium Polymer Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ4317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$1.920
100+$1.500
250+$1.430
500+$1.340
More Pricing...
470µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.7A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP® Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.320
10+$0.714
25+$0.694
50+$0.674
100+$0.654
More Pricing...
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
32R8941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.080
100+$1.020
250+$0.966
500+$0.915
More Pricing...
470µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
70AH3118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.640
25+$1.830
100+$1.540
250+$1.470
500+$1.400
More Pricing...
470µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
8.26A
-
7.3mm
4.3mm
-
-55°C
105°C
A720 AO-CAP®
74AK4893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.290
25+$2.370
100+$1.980
250+$1.760
500+$1.540
More Pricing...
470µF
2.5V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
74AK4891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.230
25+$2.210
100+$1.880
250+$1.690
500+$1.490
More Pricing...
470µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.46A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A798 AO-CAP Series
01X1149

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$0.745
7000+$0.731
14000+$0.703
330µF
2V
2917 [7343 Metric]
0.006ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
74AC7106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.130
330µF
4V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
98W2503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$0.932
180µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap SS Series
87W8828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.080
470µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
7.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap LX Series
22T5109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+$0.986
330µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
7.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
98W2504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$1.000
270µF
2.5V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
1.4mm
-55°C
105°C
SP-Cap ST Series
47AM8253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.750
25+$2.650
100+$2.080
250+$1.970
500+$1.850
More Pricing...
270µF
2.5V
1411 [3528 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.9A
-
3.5mm
2.8mm
1.9mm
-55°C
105°C
T528 KO-CAP Series
53W3868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3500+$0.960
220µF
2V
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7.5A
-
7.3mm
4.3mm
1.1mm
-55°C
105°C
SP-Cap SS Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK