0
0 Items$0.00

Leaded Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
29AM5294

Date/Lot Code

Each
1+$182.370
5+$178.730
10+$175.080
25+$171.430
50+$167.790
More Pricing...
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
-
9.52mm
SuperTan DLA 93026 Series
26.97mm
-
-55°C
125°C
-
88H2627

RoHS

Date/Lot Code

Each
1+$3.000
25+$1.720
100+$1.600
250+$1.550
500+$1.480
More Pricing...
33µF
25V
± 10%
PC Pin
2.5mm
1.2ohm
-
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
54J5452

RoHS

Date/Lot Code

Each
1+$3.420
25+$2.470
100+$1.960
250+$1.860
500+$1.750
More Pricing...
47µF
20V
± 20%
PC Pin
5mm
1.2ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
25M8474

RoHS

Each
1+$1.210
10+$0.959
25+$0.887
50+$0.815
100+$0.734
More Pricing...
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
9mm
MCCB Series
-
16mm
-55°C
125°C
-
98K1319

RoHS

Each
1+$3.320
25+$2.390
100+$1.900
250+$1.860
500+$1.810
More Pricing...
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
8mm
TAP Series
-
13mm
-55°C
85°C
-
16AM5588

RoHS

Each
1+$15.370
5+$14.310
10+$13.250
25+$12.690
100+$12.130
More Pricing...
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
-
-
-
7.11mm
T322 Series
13.46mm
-
-55°C
125°C
-
04AM0114
Each
1+$149.740
5+$144.570
10+$132.350
25+$128.180
50+$126.620
More Pricing...
15µF
75V
± 10%
PC Pin
-
1.2ohm
B
387mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003/01
02AM6525

Date/Lot Code

Each
1+$27.710
5+$26.490
10+$25.310
25+$23.260
100+$21.490
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
95M7307

RoHS

Each
500+$4.140
1000+$4.020
1500+$3.990
2500+$3.950
5000+$3.860
More Pricing...
47µF
20V
± 10%
PC Pin
2.5mm
1.2ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
12.5mm
-55°C
125°C
-
09X0763
KYOCERA AVX
Each
1+$126.970
5+$111.100
10+$92.050
25+$82.530
50+$82.340
More Pricing...
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
-
2.75A
Axial Leaded
-
TWA Series
26.97mm
-
-55°C
125°C
-
54J5172

RoHS

Each
500+$1.640
1000+$1.580
1500+$1.540
2500+$1.510
5000+$1.480
More Pricing...
33µF
25V
± 10%
PC Pin
5mm
1.2ohm
-
-
Radial Leaded
8mm
TAP Series
-
13mm
-55°C
125°C
-
72K9780

RoHS

Each
100+$8.490
200+$8.280
300+$8.070
500+$7.850
1000+$7.650
More Pricing...
33µF
25V
± 10%
-
5.08mm
1.2ohm
-
-
-
-
UltraDip II T35X Series
-
-
-55°C
125°C
-
80K9142

RoHS

Each
1000+$2.160
5000+$1.770
10000+$1.630
25000+$1.490
33µF
25V
± 20%
PC Pin
2.5mm
1.2ohm
-
-
Radial Leaded
7mm
MCDT Series
-
10.5mm
-55°C
125°C
-
15AC4538
Each
1+$169.550
5+$166.160
10+$162.760
25+$159.370
50+$155.980
More Pricing...
220µF
100V
± 20%
-
-
1.2ohm
-
-
-
-
ST Series
-
-
-55°C
125°C
-
55AJ2679

Date/Lot Code

Each
1+$19.740
5+$17.520
10+$15.310
25+$15.300
100+$15.290
More Pricing...
47µF
20V
± 10%
Axial Leaded
-
1.2ohm
M
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK