0
0 Items$0.00

Leaded Tantalum Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
16AM5570
Each
1+$29.290
5+$26.240
10+$23.180
25+$22.910
100+$22.630
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
MIL-PRF-39003
16AM5568

Date/Lot Code

Each
1+$17.450
5+$15.380
10+$13.300
25+$12.730
100+$12.160
More Pricing...
18µF
50V
± 10%
Axial Leaded
-
-
-
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
16AM5572
Each
1+$21.740
5+$19.290
10+$16.840
25+$16.180
100+$15.500
More Pricing...
47µF
35V
± 20%
Axial Leaded
-
-
-
7.34mm
T140 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
14AM4866
Each
1+$18.900
5+$16.830
10+$14.760
25+$14.460
100+$14.160
More Pricing...
10µF
35V
± 10%
Axial Leaded
-
-
-
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
16AM5565
Each
1+$15.240
5+$13.750
10+$12.250
25+$11.760
100+$11.250
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
59AM3539
Each
1+$13.980
5+$12.540
10+$11.090
25+$10.240
100+$9.390
More Pricing...
22µF
15V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
16AM5569

Date/Lot Code

Each
1+$16.800
5+$14.880
10+$12.960
25+$12.710
100+$12.440
More Pricing...
47µF
20V
± 10%
Axial Leaded
-
-
-
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
12AM4008
Each
1+$12.040
25+$9.430
100+$7.900
250+$7.750
500+$7.600
More Pricing...
1µF
50V
± 10%
Axial Leaded
-
-
-
3.43mm
T110 MIL-PRF-39003 Series
7.26mm
-55°C
125°C
MIL-PRF-39003
59AM3541

RoHS

Each
1+$17.500
5+$15.460
10+$13.410
25+$13.140
100+$12.870
More Pricing...
47µF
20V
± 10%
Axial Leaded
-
-
-
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
16AM5566
Each
1+$35.720
5+$32.120
10+$28.500
25+$27.510
100+$26.500
More Pricing...
10µF
75V
± 10%
Axial Leaded
-
-
-
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
16AM9255

Date/Lot Code

Each
1+$11.870
25+$9.060
100+$7.770
250+$7.620
500+$7.480
More Pricing...
1µF
35V
± 10%
Axial Leaded
-
-
-
3.43mm
T110 MIL-PRF-39003 Series
7.26mm
-55°C
125°C
MIL-PRF-39003
16AM5564
Each
1+$16.050
5+$14.300
10+$12.540
25+$11.650
100+$10.750
More Pricing...
4.7µF
35V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
16AM5571
Each
1+$32.500
5+$29.220
10+$25.940
25+$25.420
100+$24.900
More Pricing...
22µF
50V
± 10%
Axial Leaded
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
MIL-PRF-39003
12AM4009
Each
1+$15.540
5+$13.950
10+$12.360
25+$11.430
100+$10.490
More Pricing...
4.7µF
50V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
10AN1382
Each
1+$13.660
5+$12.960
10+$12.050
25+$10.570
100+$9.850
More Pricing...
2.2µF
50V
± 10%
Axial Leaded
3.5ohm
1 % Per 1000 Hours
169mA
4.7mm
T212 CSR13 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
16AM5567

RoHS

Date/Lot Code

Each
1+$20.260
5+$17.370
10+$14.490
25+$13.890
100+$13.270
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
-
-
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
MIL-PRF-39003
16AM5574
Each
1+$41.300
5+$37.570
10+$33.820
25+$33.150
100+$32.470
More Pricing...
47µF
50V
± 20%
Axial Leaded
-
-
-
8.92mm
T140 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
MIL-PRF-39003
10AN1380
Each
1+$13.570
5+$12.870
10+$11.970
25+$10.490
100+$9.780
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
2.5ohm
1 % Per 1000 Hours
200mA
4.7mm
T212 CSR13 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
16AM5560
Each
1+$13.080
5+$11.640
10+$10.190
25+$9.300
100+$8.400
More Pricing...
2.2µF
20V
± 10%
Axial Leaded
-
-
-
3.43mm
T110 MIL-PRF-39003 Series
7.26mm
-55°C
125°C
MIL-PRF-39003
59AM3540

RoHS

Each
1+$16.780
5+$14.960
10+$13.130
25+$11.990
100+$10.850
More Pricing...
6.8µF
35V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
16AM5562
Each
1+$15.090
5+$13.620
10+$12.150
25+$11.450
100+$10.750
More Pricing...
15µF
20V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
16AM5561
Each
1+$14.820
5+$13.290
10+$11.760
25+$10.850
100+$9.950
More Pricing...
10µF
20V
± 10%
Axial Leaded
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-55°C
125°C
MIL-PRF-39003
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK