0
0 Items$0.00

SMD Tantalum Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.505
25+$0.320
100+$0.224
250+$0.205
500+$0.186
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.569
10+$0.362
15+$0.334
25+$0.307
50+$0.279
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.315
20+$0.290
30+$0.265
50+$0.240
100+$0.217
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
04X9069

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.195
5000+$0.184
10000+$0.164
20000+$0.148
30000+$0.139
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
12AM4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.315
20+$0.300
30+$0.287
50+$0.272
100+$0.257
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R8202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.186
4000+$0.182
6000+$0.178
10000+$0.175
20000+$0.171
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09R6144

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.268
6000+$0.249
10000+$0.242
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
65W8083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.683
10+$0.438
15+$0.405
25+$0.374
50+$0.341
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
29AH7751

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.321
5000+$0.314
10000+$0.294
20000+$0.277
30000+$0.261
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK