0
0 Items$0.00

SMD Tantalum Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
69AH3018

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.219
9000+$0.163
15000+$0.160
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.505
10+$0.312
15+$0.289
25+$0.267
50+$0.244
More Pricing...
0.15µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.507
10+$0.242
15+$0.236
25+$0.231
50+$0.225
More Pricing...
2.2µF
20V
1206 [3216 Metric]
± 10%
7.7ohm
UA
101mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.570
10+$0.343
15+$0.318
25+$0.294
50+$0.269
More Pricing...
1µF
20V
1206 [3216 Metric]
± 10%
16.5ohm
UA
69mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.675
10+$0.374
15+$0.362
25+$0.350
50+$0.338
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.570
10+$0.349
15+$0.323
25+$0.299
50+$0.274
More Pricing...
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.560
10+$0.343
15+$0.318
25+$0.294
50+$0.269
More Pricing...
1µF
25V
1206 [3216 Metric]
± 10%
16.5ohm
UA
69mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.570
10+$0.343
15+$0.318
25+$0.294
50+$0.269
More Pricing...
6.8µF
16V
1206 [3216 Metric]
± 10%
4ohm
UA
140mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.581
10+$0.321
15+$0.302
25+$0.284
50+$0.265
More Pricing...
0.68µF
25V
1206 [3216 Metric]
± 10%
19.8ohm
UA
63mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
10+$0.330
15+$0.307
25+$0.282
50+$0.259
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
56Y0138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.523
10+$0.356
15+$0.325
25+$0.294
50+$0.262
More Pricing...
15µF
10V
1206 [3216 Metric]
± 10%
2.9ohm
UA
164mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK