0
0 Items$0.00

SMD Tantalum Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58R3281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.511
25+$0.318
100+$0.219
250+$0.200
500+$0.180
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
60R5840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.847
25+$0.545
100+$0.390
250+$0.359
500+$0.328
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.564
25+$0.509
100+$0.468
250+$0.418
500+$0.376
More Pricing...
3.3µF
10V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.569
100+$0.523
250+$0.466
500+$0.420
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
59M2372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.811
10+$0.523
15+$0.485
25+$0.448
50+$0.410
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.305
20+$0.280
30+$0.255
50+$0.231
100+$0.209
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
77Y7832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.488
20+$0.452
30+$0.415
50+$0.377
100+$0.340
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
55AC2261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.535
10+$0.393
15+$0.385
25+$0.377
50+$0.369
More Pricing...
3.3µF
16V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
42AC0190

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.220
4000+$0.208
6000+$0.185
10000+$0.168
20000+$0.156
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18AC7878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.350
20+$0.339
30+$0.330
50+$0.319
100+$0.309
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 20%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
14AM4875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.806
5000+$0.790
10000+$0.738
20000+$0.694
30000+$0.655
More Pricing...
22µF
10V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
22AM0496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.652
25+$0.328
100+$0.299
250+$0.275
500+$0.251
More Pricing...
2.2µF
35V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
12AM4012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.260
20+$0.254
30+$0.249
50+$0.243
100+$0.236
More Pricing...
10µF
4V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
12AM4018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.233
20+$0.228
30+$0.223
50+$0.216
100+$0.211
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 20%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18K7204

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.208
4000+$0.197
6000+$0.192
10000+$0.187
20000+$0.181
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60R5850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.160
4000+$0.156
6000+$0.153
10000+$0.150
20000+$0.147
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.251
2.2µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
60AC2793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.261
4000+$0.256
6000+$0.251
10000+$0.246
20000+$0.240
More Pricing...
3.3µF
6.3V
1206 [3216 Metric]
± 20%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
04X9070

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.186
4000+$0.176
6000+$0.156
10000+$0.142
20000+$0.132
More Pricing...
3.3µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
129mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK