0
0 Items$0.00

SMD Tantalum Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
25+$0.401
100+$0.366
250+$0.364
500+$0.361
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.898
25+$0.466
100+$0.429
250+$0.411
500+$0.393
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
19X2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.907
25+$0.590
100+$0.428
250+$0.401
500+$0.373
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.904
100+$0.830
250+$0.685
500+$0.616
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
55AC2274

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.754
100+$0.551
250+$0.511
500+$0.470
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
57K1831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.625
25+$0.564
100+$0.518
250+$0.462
500+$0.416
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
07WX6670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.522
10+$0.326
15+$0.300
25+$0.275
50+$0.249
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
95W8719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.543
10+$0.341
15+$0.315
25+$0.287
50+$0.261
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.763
10+$0.393
15+$0.385
25+$0.377
50+$0.368
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
38Y8029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.423
20+$0.414
30+$0.405
50+$0.396
100+$0.387
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
66AH0968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.750
25+$7.500
50+$6.670
100+$6.200
250+$5.880
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
59AM3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$35.340
10+$28.160
25+$27.370
50+$26.570
100+$26.550
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T502 Series
-55°C
230°C
-
60R5874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.236
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.636
4000+$0.608
6000+$0.599
10000+$0.588
20000+$0.576
More Pricing...
33µF
4V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
51R7549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.525
25+$0.319
100+$0.214
250+$0.193
500+$0.172
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.205
16000+$0.201
24000+$0.196
40000+$0.192
80000+$0.188
More Pricing...
10µF
16V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
12AC2494

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.205
6000+$0.190
10000+$0.185
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.162
4000+$0.159
6000+$0.155
10000+$0.152
20000+$0.149
More Pricing...
15µF
10V
1210 [3225 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC3826

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.558
10+$0.350
15+$0.322
25+$0.296
50+$0.268
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.486
10+$0.301
15+$0.278
25+$0.254
50+$0.231
More Pricing...
15µF
10V
1210 [3225 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.312
4000+$0.305
6000+$0.299
10000+$0.293
20000+$0.286
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
73R8233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.205
16000+$0.201
24000+$0.196
40000+$0.192
80000+$0.188
More Pricing...
10µF
16V
1210 [3225 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8236
Each (Supplied on Cut Tape)
Cut Tape
2000+$0.969
4000+$0.950
6000+$0.930
10000+$0.911
20000+$0.891
More Pricing...
10µF
16V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
94W9647

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.172
6000+$0.159
10000+$0.153
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
01X0110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$54.220
20+$52.680
30+$49.000
50+$47.780
100+$46.540
More Pricing...
10µF
16V
1210 [3225 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
THJ Series
-55°C
175°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK