0
0 Items$0.00

SMD Tantalum Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
25+$0.295
100+$0.204
250+$0.186
500+$0.168
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.620
25+$0.388
100+$0.270
250+$0.251
500+$0.208
More Pricing...
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.466
10+$0.294
15+$0.271
25+$0.247
50+$0.224
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
25+$0.276
100+$0.190
250+$0.173
500+$0.156
More Pricing...
2.2µF
16V
1411 [3528 Metric]
± 10%
5.5ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.492
10+$0.310
15+$0.286
25+$0.261
50+$0.237
More Pricing...
2.2µF
16V
1411 [3528 Metric]
± 10%
5.5ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
95W8722

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.613
10+$0.383
15+$0.354
25+$0.323
50+$0.294
More Pricing...
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC3829

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.714
10+$0.450
15+$0.415
25+$0.381
50+$0.346
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.448
20+$0.415
30+$0.380
50+$0.347
100+$0.316
More Pricing...
15µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
192mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
33P8408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.844
10+$0.762
15+$0.699
25+$0.624
50+$0.560
More Pricing...
15µF
6.3V
1206 [3216 Metric]
± 10%
2.03ohm
A
192mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
43X8484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.177
4000+$0.168
6000+$0.164
10000+$0.159
20000+$0.153
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7222

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.355
4000+$0.339
6000+$0.332
10000+$0.323
20000+$0.314
More Pricing...
15µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
192mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK